PDP SEO Portlet

MP8795GLE-Z

DC-DC Switching Synchronous Buck Regulator, Adjustable, 4 to 16 V in, 0.6 to 5.5 V /15 A, QFN-21

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP8795GLE-Z
Secondary Manufacturer Part#: MP8795GLE-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MP8795 is a fully integrated, high frequency, synchronous, buck converter. It offers a very compact solution that achieves up to 15A of output current with excellent load and line regulation over a wide input supply range. The MP8795 adopts an internally compensated constant-on-time (COT) control mode that provides fast transient response and eases loop stabilization. The output voltage start-up ramp is controlled by an internal 1ms timer. It can be increased by adding a capacitor on SS. An open-drain power good (PGOOD) signal indicates if output is within its nominal voltage range. PGOOD is clamped at around 0.7V with an external pull-up voltage when input supply fails to power the MP8795. It requires a minimal number of readily available, standard, external components and is available in a QFN-21 (3mmx4mm) package. Applications include solid-state drives (SSD), flat-panel televisions and monitors, set-top boxes and distributed power systems.

  • Wide input voltage range, 2.7V to 16V with external 3.3V VCC bias
  • 4V to 16V with internal bias or external 3.3V VCC bias
  • Differential output voltage remote sense, programmable accurate current limit level
  • Operates at high efficiency over a wide output current load range
  • Low RDS(ON) integrated power MOSFETs
  • Selectable pulse skip or forced CCM operation
  • Excellent load regulation, output voltage discharge
  • Non-latch OCP, UVP, UVLO, thermal shutdown and latch-off for OVP
  • Output adjustable from 0.6V to 90%*VIN, up to 5.5V max
  • Selectable switching frequency from 600KHz, 800KHz and 1000KHz

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$2.0636
10000+
$1.9832
20000+
$1.9028
40000+
$1.8224
80000+
$1.7889