PDP SEO Portlet

MP8774GQ-Z

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP8774GQ-Z
Secondary Manufacturer Part#: MP8774GQ-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
18 V
3 V
Matte Tin
260 °C
18 V
3 V
Surface Mount
MSL 1 - Unlimited
1
16
1
2.7, 3.6 V
-40 to 125 °C
125 °C
-40 °C
12 A
Adjustable
0.6 to 12 V
16QFN
16
3 x 3 mm
Extended Industrial
QFN
600 to 800 kHz
700 kHz
Synchronous Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$1.5708
10000+
$1.5096
20000+
$1.4484
40000+
$1.3872
80000+
$1.3617