MP8771GQ-P
Conv DC-DC Single Step Down 4.5V to 17V 16-Pin QFN T/R
Click image to enlarge
Manufacturer:MPS
Product Category:
Power Management, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: MP8771GQ-P
Secondary Manufacturer Part#: MP8771GQ-P
- RoHS 10 Compliant
- Tariff Charges
- High efficiency synchronous step-down switch mode converter in 16 pin QFN package
- 17mohm/8mohm low RDS(ON) internal power MOSFETs
- 100µA quiescent current
- High efficiency synchronous mode operation
- Pre-biased start-u
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 18 V | ||
| 3 V | ||
| Matte Tin | ||
| 17 V | ||
| 4.5 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 16 | ||
| 1 | ||
| 1.8, 2.5, 3.3 V | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 10 A | ||
| Adjustable | ||
| 0.6 to 12 V | ||
| 16QFN | ||
| 16 | ||
| 3 x 3 x 0.95(Max) mm | ||
| Extended Industrial | ||
| QFN | ||
| 700 kHz | ||
| 700 kHz | ||
| Synchronous Buck (Step Down) |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |