MP8770CGQ-Z
Conv DC to DC Single Step Down 3V to 17V 16-Pin QFN
Manufacturer:MPS
Product Category:
Power Management, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: MP8770CGQ-Z
Secondary Manufacturer Part#: MP8770CGQ-Z
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 17 V | ||
| 3 V | ||
| 17 V | ||
| 3 | ||
| Surface Mount | ||
| 1 | ||
| 16 | ||
| 1 | ||
| 2.85 V | ||
| 125 °C | ||
| 8 A | ||
| Adjustable | ||
| 16QFN | ||
| 16 | ||
| 3 x 3 x 0.75 mm | ||
| QFN | ||
| 700 MHz | ||
| 700 kHz | ||
| Synchronous Buck (Step Down) |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |