PDP SEO Portlet

MP8770CGQ-P

DC/DC Switching Regulator, Adjustable, Synchronous Buck (Step Down), Single Output, 600mV to 12V

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP8770CGQ-P
Secondary Manufacturer Part#: MP8770CGQ-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Synchronous step-down switch mode converter with forced CCM in 16 pin QFN package
  • 22mohm/10mohm low RDS(ON) internal power MOSFETs
  • 100µA quiescent current
  • High efficiency synchronous mode operation
  • Pre-biased start-up
  • External programmable soft start-up time
  • Enable (EN) and power good (PG) for power sequencing
  • Full protection include short circuit/overcurrent/undervoltage protection and thermal shutdown
  • Constant-on-time control provides fast transient response, easy loop design, tight output regulation

Technical Attributes

Find Similar Parts

Description Value
QFN
Surface Mount
17 V
3 V
16
125 °C
-40 °C
8A A
12V V
600mV mV
700 kHz
Synchronous Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 308 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$1.2371
1000+
$1.20595
2000+
$1.1748
4000+
$1.14365
8000+
$1.1125