PDP SEO Portlet

MP8763DGL-Z

DC/DC Switching Regulator, Adjustable, Synchronous Buck (Step Down), Single Output, 611mV to 13V

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP8763DGL-Z
Secondary Manufacturer Part#: MP8763DGL-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP8763 is a fully-integrated, highfrequency, synchronous, rectified, step-down, switch-mode converter. It offers a very compact solution to achieve a 12A output current over a wide input-supply range with excellent load and line regulation. The MP8763 operates at high efficiency over a wide output-current load range. The MP8763 uses Constant-On-Time (COT) control mode to provide fast transient response and ease loop stabilization. An external resistor programs the operating frequency from 200kHz to 1MHz. The frequency stays nearly constant as the input supply varies with the feed-forward compensation. The default under voltage lockout threshold is 4.1V, but a resistor network on the enable pin can increase this threshold. The soft start pin controls the output voltage startup ramp. An open drain power good signal indicates that the output is within nominal voltage range. It has full integrated protection features that include over-current protection, over-voltage protection and thermal shutdown. The MP8763 is available in a 3mm×4mm QFN package, and requires a minimal number of readily-available components.

2.5V to 5V Operating Input Range with External 5V Bias 4.5V to 18V Operating Input Range with Internal Bias 12A Output Current Low RDS(ON) Internal Power MOSFETs Proprietary Switching-Loss-Reduction Technique Adaptive COT for Ultrafast Transient Response 1.5% Reference Voltage Over Junction Temperature Range (-40°C to +125°C) Programmable Soft-Start Time Pre-Bias Start-Up Programmable Switching Frequency from 200kHz to 1MHz Non-Latch OCP, OVP, and Thermal Shutdown Output Adjustable from 0.611V to 13V

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
0.5 %
260
5 V
2.5 V
Surface Mount
MSL 1 - Unlimited
1
4.5, 18 V
-40 to 125 °C
12 A
12A A
Adjustable
0.611 to 13 V
13QFN
13
4 x 3 x 0.95(Max)
Extended Industrial
QFN
200 to 1000 kHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$2.541
10000+
$2.442
20000+
$2.343
40000+
$2.244
80000+
$2.20275