PDP SEO Portlet

MP8762GLE-P

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP8762GLE-P
Secondary Manufacturer Part#: MP8762GLE-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
18 V
4.5 V
Matte Tin
0.5 %
260
18 V
4.5 V
Surface Mount
MSL 1 - Unlimited
1
16
1
4.5, 18 V
-40 to 125 °C
125 °C
-40 °C
10 A
Adjustable
0.611 to 13 V
16QFN
16
3 x 4 x 0.95(Max)
Extended Industrial
QFN
200 to 1000 kHz
1 MHz
Synchronous Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 308 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$2.2101
1000+
$2.15445
2000+
$2.0988
4000+
$2.04315
8000+
$1.9875