PDP SEO Portlet

MP8760GLE-P

Conv DC-DC Single Step Down 4.5V to 18V 16-Pin QFN T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP8760GLE-P
Secondary Manufacturer Part#: MP8760GLE-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP8760 is a fully-integrated, high frequency, synchronous, rectified, step-down, switch-mode converter. It offers a very compact solution to achieve a 6A output current over a wide input-supply range with excellent load and line regulation. The MP8760 operates at high efficiency over a wide output-current load range. The MP8760 uses Constant-On-Time (COT) control mode to provide fast transient response and ease loop stabilization. An external resistor programs the operating frequency from 200kHz to 1MHz. The frequency stays nearly constant as the input supply varies with the feed-forward compensation. The default under voltage lockout threshold is internally set at less than 4.1V, but a resistor network on the enable pin can increase this threshold. The soft start pin controls the output voltage startup ramp. An open drain power good signal indicates that the output is within nominal voltage range. It has full integrated protection features that include over-current protection, over-voltage protection and thermal shutdown. The MP8760 is available in a 3mm×4mm QFN package, and requires a minimal number of readily-available components.

  • High efficiency synchronous step-down switch mode converter in 16 pin QFN package
  • Low RDS(ON) internal power MOSFETs
  • Proprietary switching loss reduction technique
  • Adaptive COT for ultrafast transient response
  • 1% reference voltage over junction temperature range (0°C to +125°C)
  • Programmable soft-start time
  • Pre-bias start-up
  • Full integrated protectionOvercurrent protection, overvoltage protection and thermal shutdown

Technical Attributes

Find Similar Parts

Description Value
18 V
4.5 V
Matte Tin
0.5 %
260
18 V
4.5 V
Surface Mount
MSL 1 - Unlimited
1
16
1
2.5, 5.5 V
-40 to 125 °C
125 °C
-40 °C
8 A
Adjustable
0.611 to 13 V
16QFN
16
3 x 4 x 0.95(Max)
Extended Industrial
QFN
200 to 1000 kHz
1 MHz
Synchronous Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 252 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$2.0155
1000+
$1.96475
2000+
$1.914
4000+
$1.86325
8000+
$1.8125