PDP SEO Portlet

MP8758GL-P

Conv DC-DC Single Step Down 5V to 18V 21-Pin QFN T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP8758GL-P
Secondary Manufacturer Part#: MP8758GL-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP8758 is a fully-integrated, high frequency, synchronous, rectified, step-down converter. It offers a very compact solution to achieve a 10A output current over a wide input-supply range with excellent load and line regulation. MP8758 employs the Constant-On-Time (COT) control scheme, which provides fast transient response, eases loop stabilization. The COT control scheme provides seamless transition to PFM mode at light load operation which boosts the light load efficiency. Under voltage lockout is internally set as 4.5V. An open drain power good signal indicates output voltage is within its nominal voltage range. Full protection features include OCP, OVP, and thermal shutdown. MP8758 requires minimum number of external components and are available in QFN21 (3mmx4mm) package.

Wide 5V to 18V Operating Input Range 10A Continuous Output Current Low RDS(ON) Internal Power MOSFETs Proprietary Switching Loss Reduction Technique Internal Soft Start Output Discharge 500kHz Switching Frequency OCP, OVP, UVP and Thermal Shutdown Latch off Reset via EN or Power Cycle Output Adjustable from 0.604V to 5.5V

Technical Attributes

Find Similar Parts

Description Value
18 V
5 V
Matte Tin
5 %
260
18 V
5 V
Surface Mount
MSL 1 - Unlimited
1
21
1
5, 18 V
-40 to 125 °C
125 °C
-40 °C
10 A
Adjustable
0.604 to 5.5 V
21QFN
21
3 x 4 x 0.95(Max)
Extended Industrial
QFN
500 kHz
500 kHz
Synchronous Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 308 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$1.6263
1000+
$1.58535
2000+
$1.5444
4000+
$1.50345
8000+
$1.4625