PDP SEO Portlet

MP8718EN-LF-Z

HIGH EFFICIENCY 4A, 21V, 500KHZ SYNCHRONOUS STEP-DOWN CONVERTER

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP8718EN-LF-Z
Secondary Manufacturer Part#: MP8718EN-LF-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP8718 is a high frequency synchronous rectified step-down switch mode converter with built in internal power MOSFETs. It offers a very compact solution to achieve 4A continuous output current over a wide input supply range with excellent load and line regulation. The MP8718 has synchronous mode operation for higher efficiency over output current load range. Current mode operation provides fast transient response and eases loop stabilization. Full protection features include OCP and thermal shut down. The MP8718 requires a minimum number of readily available standard external components and is available in a space saving 8-pin SOIC package with an exposed pad.

Wide 4.5V to 21V Operating Input Range 4A Output Current Low Rds(on) Internal Power MOSFETs Proprietary Switching Loss Reduction Technique High Efficiency Synchronous Mode Operation Fixed 500kHz Switching Frequency Sync from 300kHz to 2MHz External Clock 1.5ms Internal Soft-Start Internal Compensation OCP Protection and Hiccup Thermal Shutdown Output Adjustable from 0.8V Available in a Thermally Enhanced 8-pin SOIC package

Technical Attributes

Find Similar Parts

Description Value
21 V
4.5 V
Surface Mount
MSL 2 - 1 year
1
8
85 °C
8SOIC EP
8
5 x 4 x 1.52 mm
SOIC EP
500 kHz
Synchronous Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.5568
5000+
$1.5176
10000+
$1.4784
20000+
$1.4392
40000+
$1.4