PDP SEO Portlet

MP87180GMJTH-P

Half Bridge Module, 3 V to 16 V, -40°C to 125°C, TLGA-41

Official logo for MPS
Manufacturer:MPS
Product Category: Uncategorized
Avnet Manufacturer Part #: MP87180GMJTH-P
Secondary Manufacturer Part#: MP87180GMJTH-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MP87180GMJTH-P is an intelli-Phase™ DrMOS solution with quiet switcher™ technology. It is a monolithic half-bridge with built-in internal power MOSFETs and gate drivers. It can achieve up to 80A of continuous output current across a wide input voltage (VI

  • Wide 3V to 16V operating VIN range
  • Up to 80A output current (IOUT), 5V PVCC operation
  • Accu-Sense™ current sense (CS), temperature sense
  • Tri-state pulse-width modulation (PWM) signal compatible
  • Over-current protectio

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 336 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$2.7661
1000+
$2.69645
2000+
$2.6268
4000+
$2.55715
8000+
$2.4875