PDP SEO Portlet

MP8715DN-LF-Z

Conv DC-DC Single Step Down 4.5V to 21V 8-Pin SOIC EP T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP8715DN-LF-Z
Secondary Manufacturer Part#: MP8715DN-LF-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP8715 is a 500 kHz fixed-frequency PWM synchronous step-down regulator. MP8715 operates from a 4.5V to 21V input and generates an output voltage form 0.8V to VIN with 100% duty cycle operation. The MP8715 integrates a 120m? high-side switch and a 50m? synchronous rectifier for high efficiency without an external Schottky diode. It offers a very compact solution to achieve 4A continuous output current over a wide input supply range with excellent load and line regulation. External soft start and power good indication meet flexible design requirement. The MP8715 is available in a space saving 8- pin SOIC package with an exposed pad and 3mmx4mm 14-pin QFN package.

4A Output Current Wide 4.5V to 21V Input Operation Range 100% Duty Cycle Support 120m?/50m? Internal Power MOSFET All Ceramic Capacitor Design Up to 95% Efficiency 500kHz Fixed Switching Frequency Adjustable Output from 0.8V to Vin External Soft-Start Frequency Synchronization Input Power OK Indicator Internal Compensation Over Current Hiccup and Thermal Protection Available in 8-pin SOIC Package with an Exposed Pad and 14-pin QFN3x4 package

Technical Attributes

Find Similar Parts

Description Value
95 %
21 V
4.5 V
5 %
21 V
4.5 V
Surface Mount
MSL 2 - 1 year
1
8
1
4.5000, 21.0000 V
-40 to 125 °C
125 °C
-40 °C
4 A
Adjustable
0.8 to 21 V
8SOIC EP
T/R
Extended Industrial
400 to 600 kHz
500 kHz
Synchronous Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.7248
5000+
$1.6576
10000+
$1.5904
20000+
$1.5232
40000+
$1.4952