PDP SEO Portlet

MP8706EN-LF-Z

Conv DC-DC Single Step Down 4.5V to 16V 8-Pin SOIC EP T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP8706EN-LF-Z
Secondary Manufacturer Part#: MP8706EN-LF-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP8706 is a high frequency synchronous rectified step-down switch mode converter with built in internal power MOSFETs. It offers a very compact solution to achieve 3A continuous output current over a wide input supply range with excellent load and line regulation. The MP8706 has synchronous mode operation for higher efficiency over output current load range. Current mode operation provides fast transient response and eases loop stabilization. Full protection features include OCP and thermal shut down. The MP8706 requires a minimum number of readily available standard external components and is available in a space saving 8-pin SOIC package with an exposed pad.

Wide 4.5V to 16V Operating Input Range 3A Output Current Low Rds(on) Internal Power MOSFETs Proprietary Switching Loss Reduction Technique High Efficiency Synchronous Mode Operation Fixed 500KHz Switching Frequency Sync from 300KHz to 2MHz External Clock Internal Compensation Integrated Bootstrap Diode OCP Protection and Thermal Shutdown Output Adjustable from 0.805V Available in a Thermally Enhanced 8-pin SOIC package

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $: