PDP SEO Portlet

MP86956GMJ-Z

Voltage Regulator, DC/DC Gate Driver, 3 V to 16 V, 70A Out, 3 MHz, LGA-41

Official logo for MPS
Manufacturer:MPS
Product Category: Uncategorized
Avnet Manufacturer Part #: MP86956GMJ-Z
Secondary Manufacturer Part#: MP86956GMJ-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MP86956GMJ-Z is an intelli-phase™ solution (integrated HS/LSFETs and driver). This is a monolithic half-bridge with built-in internal power MOSFETs and gate drivers. It achieves 70A of continuous output current over a wide input supply range. It takes a monolithic IC approach that drives up to 70A of current per phase. The integration of drivers and MOSFETs results in high efficiency due to an optimal dead time and parasitic inductance reduction. It can operate from 100kHz to 3MHz. This offers many features to simplify system design. It works with controllers with a tri-state PWM signal and comes with an accurate current sense to monitor the inductor current and temperature sense to report the junction temperature. Application includes server core voltage, graphic card core regulators, power modules.

  • Wide 3V to 16V operating input range
  • Current sense Accu-SenseTM
  • Temperature sense
  • Accepts tri-state PWM signal
  • Current-limit protection
  • Overtemperature protection (OTP)
  • Fault reporting
  • Operating junction temperature range from -40°C to +125°C
  • LGA-41 (5mmx6mm) package
  • Ideal for server applications where efficiency and small size are a premium

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$3.1878
10000+
$3.0636
20000+
$2.9394
40000+
$2.8152
80000+
$2.76345