MP86952GMJ-Z
MOSFET, 1-Channel, Half Bridge, High Side and Low Side, 3 V to 16 V, 41 Pins, LGA
- RoHS 10 Compliant
- Tariff Charges
MP86952GMJ-Z is a MP86952 series half-bridge intel-phase™ solution IC with internal power MOSFETs and gate drivers. It achieves up to 70A of continuous output current across a wide 3V to 16V input voltage range. This intel-phase™ solution can drive up to 70A of current per phase. The integrated MOSFETs and drivers achieve high efficiency through optimized dead time (DT) and reduced parasitic inductance. The MP86952 has an operating range of 100kHz to 3MHz. This device offers many features to simplify system design. It is compatible with tristate pulse-width modulation (PWM) signal controllers, has Accu-Sense™ current sense to monitor the inductor current (IL), and has temperature sense to report the junction temperature (TJ). Application includes server core voltages, graphic card core regulators and power modules.
- Over-temperature protection (OTP)
- Fault reporting
- LGA-41 (5mmx6mm) package
- Operating junction temperature range from -40°C to +125°C (TJ)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Half Bridge, High Side and Low Side | ||
| Non Isolated | ||
| LGA | ||
| Surface Mount | ||
| Non-Inverting | ||
| 1 | ||
| 41 | ||
| 125 °C | ||
| -40 °C | ||
| MOSFET | ||
| 16 V | ||
| 3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |