PDP SEO Portlet

MP86952GMJ-P

MOSFET and Power Driver 70A 1-OUT High/Low Side Non-Inverting 41-Pin LGA T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP86952GMJ-P
Secondary Manufacturer Part#: MP86952GMJ-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MP86952GMJ-P is a MP86952 series half-bridge intel-phase™ solution IC with built-in internal power MOSFETs and gate drivers. It achieves up to 70A of continuous output current across a wide 3V to 16V input voltage range. This intel-phase™ solution can drive up to 70A of current per phase. The integrated MOSFETs and drivers achieve high efficiency through optimized dead time (DT) and reduced parasitic inductance. The MP86952 has an operating range of 100kHz to 3MHz. This device offers many features to simplify system design. It is compatible with tristate pulse-width modulation (PWM) signal controllers, has Accu-sense™ current sense to monitor the inductor current (IL), and has temperature sense to report the junction temperature (TJ). Application includes server core voltages, graphic card core regulators and power modules.

  • Over-temperature protection (OTP)
  • Fault reporting
  • LGA-41 (5mmx6mm) package
  • Operating junction temperature range from -40°C to +125°C (TJ)

Technical Attributes

Find Similar Parts

Description Value
41

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 336 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$3.2943
1000+
$3.21135
2000+
$3.1284
4000+
$3.04545
8000+
$2.9625