PDP SEO Portlet

MP86950GLVT-Z

Voltage Regulator, DC/DC Gate Driver, 4.5 V to 16 V in, 50A Out, 2MHz, TLGA-27

Official logo for MPS
Manufacturer:MPS
Product Category: Uncategorized
Avnet Manufacturer Part #: MP86950GLVT-Z
Secondary Manufacturer Part#: MP86950GLVT-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MP86950 is a monolithic half-bridge with built-in internal power MOSFETs and gate drivers. The MP86950 achieves 50A of continuous output current over a wide input supply range 4.5V to 16V. The MP86950 is a monolithic IC that can drive up to 50A of current per phase. The integrated MOSFETs and drivers achieve high efficiency through optimized dead time and reduced parasitic inductance. The MP86950 has an operating range of 100KHz to 2MHz. The MP86950 offers many features to simplify system design. The MP86950 is compatible with tri-state pulse-width modulation (PWM) signal controllers, has an Accu-SenseTM current sense to monitor the inductor current, and has a temperature sense to report the junction temperature. The MP86950 is ideal for server applications where high efficiency and small size are critical. Application includes server core voltages, graphic card core regulators and power modules.

  • Intelli-Phase™ solution monolithic half-bridge with integrated internal power MOSFET and gate driver
  • Current sense with Accu-Sense™ and temperature sense
  • Current-limit and overtemperature protection
  • Fault reporting
  • TLGA-27 (4mmx5mm) package
  • Operating junction temperature range from -40°C to +125°C(TJ)

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$1.9404
10000+
$1.8648
20000+
$1.7892
40000+
$1.7136
80000+
$1.6821