PDP SEO Portlet

MP86920GLV-Z

Voltage Regulator, DC/DC Gate Driver, 4.5 V to 16 V in, 20A Out, 2MHz, LGA-27

Official logo for MPS
Manufacturer:MPS
Product Category: Uncategorized
Avnet Manufacturer Part #: MP86920GLV-Z
Secondary Manufacturer Part#: MP86920GLV-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MP86920 is a monolithic half-bridge driver with built-in internal power MOSFETs and gate drivers. It achieves 20A of continuous output current across a wide input supply range. The integrated driver and MOSFETS result in high efficiency due to an optimal dead time and reduced parasitic inductance. This device works with tri-state output controllers, and can operate between 100kHz and 2MHz. It also comes with a general purpose current sense and temperature sense. The MP86920 is well-suited for server and telecom applications where efficiency and small size are a premium. Application includes server and telecom voltage regulators, graphics card core regulators and power module.

  • Intelli-Phase™ solution with integrated HS-/LS-FETs and driver
  • Wide 4.5V to 16V operating input range
  • Accepts tri-state PWM signals
  • Built-in switch for bootstrap
  • Current limit and overtemperature protection
  • Fault reporting, used for multi-phase operation
  • LGA-27 (4mmx5mm) package
  • Operating junction temperature range from -40°C to +125°C(TJ)

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$1.6016
10000+
$1.5392
20000+
$1.4768
40000+
$1.4144
80000+
$1.3884