PDP SEO Portlet

MP86901-AGQT-Z

Intelligent Rectifier 13-Pin TQFN T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP86901-AGQT-Z
Secondary Manufacturer Part#: MP86901-AGQT-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP86901A is a monolithic half-bridge with built-in internal power MOSFETs and gate drivers. It achieves 12A of continuous output current over a wide input supply range. Integration of the driver and MOSFETS results in high efficiency due to optimal dead time and parasitic inductance reduction This very small 3mm x 3mm TQFN device can operate from 100kHz to 2MHz This device works with tri-state output controllers. It also comes with a general-purpose current sense and temperature sense. The MP86901A is ideal for notebook applications where efficiency and small size are a premium.

Wide Operating Input Range Compliant to Intel DrMOS V4.0 Spec 12A Output Current Accepts Tri-State PWM Signal Built-In Switch for bootstrap Current Sense Temperature Sense Current Limit Protection Over Temperature Protection Fault Reporting: OC and OT Used for Multi-Phase Operation Available in TQFN-13 (3mmx3mm) Package

Technical Attributes

Find Similar Parts

Description Value
TQFN
Surface Mount
13
-40 to 125 °C
3 x 3 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $: