MP86885GQWT-Z
MOSFET DRVR 2-OUT Hi/Lo Side Non-Inv 29-Pin FCTQFN T/R
- RoHS 10 Compliant
- Tariff Charges
The MP86885 is a monolithic half-bridge with built-in internal power MOSFETs and gate drivers. It achieves 40A of continuous output current over a wide input supply range. Integration of the driver and MOSFETS results in high efficiency due to optimal dead time control and parasitic inductance reduction. The MP86885 is a Monolithic IC approach to drive up to 40A per phase. This very small 4mm x 6mm FC-TQFN device can operate from 100kHz to 1MHz. This device works with tri-state output controllers. It also comes with a generalpurpose current sense and temperature sense. The MP86885 is ideal for server applications where efficiency and small size are a premium.
Wide 4.5V to 14V Operating Input Range Simple Logic Interface 40A Output Current Accepts Tri-State PWM Signal Built-In Switch for bootstrap Current Sense Temperature Sense (10mV/o C) Current Limit Protection Used for Multi-Phase Operation Fault Reporting Available in 4mm x 6mm FC-TQFN Package RoHS 6 Compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Half Bridge | ||
| High and Low Side | ||
| 35 ns | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 29 | ||
| 1 | ||
| 2 | ||
| 1000 kHz | ||
| 3 mA | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 35 ns | ||
| 29FCTQFN | ||
| 29 | ||
| MOSFET | ||
| No | ||
| Extended Industrial | ||
| FCTQFN | ||
| 14 V | ||
| 4.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |