PDP SEO Portlet

MP86885GQWT-P

MOSFET DRVR 2-OUT Hi/Lo Side Non-Inv 29-Pin FCTQFN T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP86885GQWT-P
Secondary Manufacturer Part#: MP86885GQWT-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP86885 is a monolithic half-bridge with built-in internal power MOSFETs and gate drivers. It achieves 40A of continuous output current over a wide input supply range. Integration of the driver and MOSFETS results in high efficiency due to optimal dead time control and parasitic inductance reduction. The MP86885 is a Monolithic IC approach to drive up to 40A per phase. This very small 4mm x 6mm FC-TQFN device can operate from 100kHz to 1MHz. This device works with tri-state output controllers. It also comes with a generalpurpose current sense and temperature sense. The MP86885 is ideal for server applications where efficiency and small size are a premium.

Wide 4.5V to 14V Operating Input Range Simple Logic Interface 40A Output Current Accepts Tri-State PWM Signal Built-In Switch for bootstrap Current Sense Temperature Sense (10mV/o C) Current Limit Protection Used for Multi-Phase Operation Fault Reporting Available in 4mm x 6mm FC-TQFN Package RoHS 6 Compliant

Technical Attributes

Find Similar Parts

Description Value
Half Bridge
High and Low Side
35 ns
Surface Mount
MSL 1 - Unlimited
1
29
1
2
1000 kHz
3 mA
-40 to 125 °C
125 °C
-40 °C
35 ns
29FCTQFN
29
MOSFET
No
Extended Industrial
FCTQFN
14 V
4.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 336 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $: