MP86884DQKT-LF-Z
Manufacturer:MPS
Product Category:
Power Management, Drivers & Controllers, Gate Drivers
Avnet Manufacturer Part #: MP86884DQKT-LF-Z
Secondary Manufacturer Part#: MP86884DQKT-LF-Z
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Half Bridge | ||
| Non-Inverting | ||
| High and Low Side | ||
| Matte Tin | ||
| Surface Mount | ||
| MSL 2 - 1 year | ||
| 1 | ||
| 34 | ||
| 1 | ||
| 1 | ||
| 1000 kHz | ||
| 2.4 mA | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 34TQFN | ||
| 34 | ||
| No | ||
| Extended Industrial | ||
| TQFN | ||
| 12 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |