MP86884-3DQKT-LF-P
14V,55A INTELLI-PHASE,3.3V PWM LOGIC,IN TQFN6X6
- RoHS 10 Compliant
- Tariff Charges
The MP86884 is a monolithic half-bridge with built-in internal power MOSFETs and gate drivers. It achieves 55A of continuous output current over a wide input supply range. Integration of the driver and MOSFETS results in high efficiency due to optimal dead time control and parasitic inductance reduction. The MP86884 is a Monolithic IC approach to drive up to 55A per phase. This very small 6mmx6mm TQFN device can operate from 100kHz to 1MHz. This device works with tri-state output controllers. It also comes with a generalpurpose current sense and temperature sense. The MP86884 is ideal for server applications where efficiency and small size are a premium.
Wide 4.5V to 14V Operating Input Range Simple Logic Interface 55A Output Current Accepts Tri-State PWM Signal Built-In Switch for bootstrap Current Sense Temperature Sense Current Limit Protection Used for Multi-Phase Operation Available in 6mm x 6mm TQFN Package ROHS6 Compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Half Bridge | ||
| Non-Inverting | ||
| High and Low Side | ||
| MSL 2 - 1 year | ||
| 1 | ||
| 1 | ||
| 1 | ||
| 12 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |