MP86883GQKT-Z
MOSFET DRVR 55A 1-OUT Hi/Lo Side Non-Inv 34-Pin TQFN T/R
- RoHS 10 Compliant
- Tariff Charges
The MP86883 is a monolithic half-bridge with built-in internal power MOSFETs and gate drivers. It achieves 55A of continuous output current over a wide input supply range. Integration of the driver and MOSFETS results in high efficiency due to optimal dead time control and parasitic inductance reduction. The MP86883 is a Monolithic IC approach to drive up to 55A per phase. This very small TQFN-34 (6mm x 6mm) device can operate from 100kHz to 1MHz. This device works with tri-state output controllers. It also comes with a generalpurpose current sense and temperature sense. The MP86883 is ideal for server applications where efficiency and small size are a premium.
Wide 4.5V to 14V Operating Input Range Simple Logic Interface 55A Output Current Accepts Tri-State PWM Signal Built-In Switch for Bootstrap Current Sense Current Limit Protection Temperature Sense and Protection Fault Reporting Used for Multi-Phase Operation Available in TQFN-34 (6mm x 6mm) Package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Half Bridge | ||
| Non-Inverting | ||
| High and Low Side | ||
| PWM | ||
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 2 - 1 year | ||
| 1 | ||
| 34 | ||
| 1 | ||
| 1 | ||
| 1000 kHz | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 2.2 Ohm | ||
| 34TQFN | ||
| 55 A | ||
| 34 | ||
| 6 x 6 x 0.75(Max) | ||
| No | ||
| Extended Industrial | ||
| TQFN | ||
| 12 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |