PDP SEO Portlet

MP8676DN-LF-Z

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP8676DN-LF-Z
Secondary Manufacturer Part#: MP8676DN-LF-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
95 %
42 V
4.5 V
260
42 V
4.5 V
Surface Mount
1
8
1
-40 to 85 °C
85 °C
-40 °C
4.5 A
Adjustable
0.8 to 38 V
8SOIC-E
8
5(Max) x 4(Max) x 1.55(Max)
Industrial
SOIC
600 kHz
600 kHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$2.7258
5000+
$2.6196
10000+
$2.5134
20000+
$2.4072
40000+
$2.36295