PDP SEO Portlet

MP8670DN-LF-Z

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP8670DN-LF-Z
Secondary Manufacturer Part#: MP8670DN-LF-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
95 %
NSOIC-EP
30 V
4.5 V
30 V
4.5 V
Surface Mount
MSL 2 - 1 year
1
8
1
4.5, 30 V
-40 to 85 °C
85 °C
-40 °C
6 A
Adjustable
0.8 V
8SOIC N EP
8
5 x 4 x 1.52 mm
SOICN EP
600 kHz
600 kHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $: