MP8642DU-LF-Z
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 95 % | ||
| QFN-EP | ||
| 23 V | ||
| 4.5 V | ||
| Matte Tin | ||
| 260 | ||
| 23 V | ||
| 4.5 V | ||
| Surface Mount | ||
| MSL 2 - 1 year | ||
| 2 | ||
| 32 | ||
| 2 | ||
| 4.5, 13.2 V | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 3 A | ||
| Adjustable | ||
| 0.8 to 20 V | ||
| 32QFN EP | ||
| 32 | ||
| 5 x 5 x 0.95 mm | ||
| QFN EP | ||
| 800 kHz | ||
| 600 kHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |