PDP SEO Portlet

MP8352DL-LF-Z

Conv DC-DC Single Step Down 3V to 6V 14-Pin QFN EP T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP8352DL-LF-Z
Secondary Manufacturer Part#: MP8352DL-LF-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP8352 is a monolithic step-down switch mode converter with a built in internal power MOSFET. It achieves 6A continuous output current over a wide input supply range with excellent load and line regulation. Current mode operation provides fast transient response and eases loop stabilization. Fault condition protection includes cycle-by-cycle current limiting and thermal shutdown. The MP8352 requires a minimum number of readily available standard external components and is available in a space saving 3mm x 4mm 14-pin QFN package.

3V to 6V Operating Input Range 6A Continuous Output Current 45m? Internal Power MOSFET Switch External Power Supply Vcc Power Good Indicator Synchronous Gate Driver Delivers up to 95% Efficiency Fixed 600KHz Frequency Synchronizable Up to 1.5MHz Cycle-by-Cycle Over Current Protection with Hiccup Thermal Shutdown Output Adjustable from 0.8V Stable with Low ESR Output Ceramic Capacitors Available in a 3mm x 4mm 14-Pin QFN Package

Technical Attributes

Find Similar Parts

Description Value
95 %
QFN-EP
6 V
3 V
6 V
3 V
Surface Mount
MSL 1 - Unlimited
1
14
1
5 V
-40 to 85 °C
85 °C
-40 °C
6 A
Adjustable
0.8 V
14QFN EP
14
4.1 x 3.1 x 0.95 mm
QFN EP
800 kHz
800 kHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$2.502
10000+
$2.439
20000+
$2.376
40000+
$2.313
80000+
$2.25