MP8352DL-LF-P
Conv DC-DC Single Step Down 3V 6V 14-Pin QFN T/R
- RoHS 10 Compliant
- Tariff Charges
The MP8352 is a monolithic step-down switch mode converter with a built in internal power MOSFET. It achieves 6A continuous output current over a wide input supply range with excellent load and line regulation. Current mode operation provides fast transient response and eases loop stabilization. Fault condition protection includes cycle-by-cycle current limiting and thermal shutdown. The MP8352 requires a minimum number of readily available standard external components and is available in a space saving 3mm x 4mm 14-pin QFN package.
3V to 6V Operating Input Range 6A Continuous Output Current 45m? Internal Power MOSFET Switch External Power Supply Vcc Power Good Indicator Synchronous Gate Driver Delivers up to 95% Efficiency Fixed 600KHz Frequency Synchronizable Up to 1.5MHz Cycle-by-Cycle Over Current Protection with Hiccup Thermal Shutdown Output Adjustable from 0.8V Stable with Low ESR Output Ceramic Capacitors Available in a 3mm x 4mm 14-Pin QFN Package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 14 | ||
| 1 | ||
| 3, 6 V | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 6 A | ||
| 14QFN | ||
| 14 | ||
| Industrial | ||
| QFN |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |