MP8200DT-LF-Z
Click image to enlarge
Manufacturer:MPS
Product Category:
Power Management, Voltage References
Avnet Manufacturer Part #: MP8200DT-LF-Z
Secondary Manufacturer Part#: MP8200DT-LF-Z
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 % | ||
| 5 mV | ||
| 85 ppm/°C | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 3 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 10 mA | ||
| 1 V | ||
| 3SOT-23 | ||
| 3 | ||
| 3.04 x 1.4 x 1.02 mm | ||
| No | ||
| Precision | ||
| SOT-23 | ||
| 85ppm/°C | ||
| Shunt |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |