MP8130DJ-LF-Z
OP Amp Single GP R-R O/P 36V 5-Pin TSOT-23 T/R
Click image to enlarge
Manufacturer:MPS
Product Category:
Amplifiers & Comparators, Operational Amplifiers
Avnet Manufacturer Part #: MP8130DJ-LF-Z
Secondary Manufacturer Part#: MP8130DJ-LF-Z
- RoHS 10 Compliant
- Tariff Charges
The MP8130 is a rail-to-rail output, high voltage operational amplifier in a TSOT-23 package. This amplifier provides 200kHz bandwidth while consuming an incredibly low 10µA of supply current. The MP8130 can operate over a single supply range of 2.7V to 36V. It is available in tiny TSOT23-5 packages.
- Single Supply Operation: 2.7V to 36V
- TSOT23-5 Package
- 200kHz -3dB Bandwidth
- 10µA Supply Current
- Rail-to-Rail Output
- Unity-Gain Stable
- Input Common Mode to Ground
- Drives Up to 1000pF of Capacitive Loads
- Available in a TSOT23-5 Package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.000002@20 uA | ||
| 5@20V mV | ||
| 80 dB | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 0.015@20V mA | ||
| 36 V | ||
| -40 to 85 °C | ||
| 5TSOT-23 | ||
| 5 | ||
| Single | ||
| 2.9 x 1.6 x 0.87 mm | ||
| No | ||
| Rail to Rail Output | ||
| TSOT-23 | ||
| 2.7V to 36V | ||
| General Purpose Amplifier | ||
| 0.1 MHz | ||
| 0.1@20V V/us | ||
| 88 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |