MP8126DF-LF-Z
Click image to enlarge
Manufacturer:MPS
Product Category:
Power Management, Power Management - Multi Function
Avnet Manufacturer Part #: MP8126DF-LF-Z
Secondary Manufacturer Part#: MP8126DF-LF-Z
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| TSSOP-EP | ||
| Matte Tin | ||
| 260 °C | ||
| Surface Mount | ||
| MSL 2A - 4 weeks | ||
| 16 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 16TSSOP EP | ||
| 16 | ||
| 5.1 x 4.5 x 1.05 mm | ||
| Extended Industrial | ||
| TSSOP EP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |