PDP SEO Portlet

MP8110DS-LF-Z

Current Sense Amp Single 2.5V to 40V 8-Pin SOIC T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP8110DS-LF-Z
Secondary Manufacturer Part#: MP8110DS-LF-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP8110 is a low-cost, precision, high-side current-sense amplifier. This device operates from a single 2.5V to 40V supply and typically consumes 12µA. It is ideal for today’s notebook computers, cell phones and other systems where battery/DC current monitoring is critical. High-side current monitoring is especially useful in battery-powered systems since it does not interfere with the ground path of the battery charger. The input common-mode range of 1.4V to 40V is independent of the supply voltage and ensures that the current-sense feedback remains viable even when connected to a 2-cell battery pack in deep discharge. This device is available in 8-pin SOIC and MSOP packages.

  • Low-Cost, Compact Current-Sense Solution
  • 12µA Typical Supply Current
  • 2.5V to 40V Operating Supply Voltage
  • 1.4V to 40V Input Common Mode Range
  • 3µA Typical Shutdown Current
  • 400µV Input Offset Voltage
  • High Current Sensing Capability
  • Integrated Buffer Amplifier
  • Available in 8-Pin SOIC and MSOP packages

Technical Attributes

Find Similar Parts

Description Value
0.02@24V uA
5 mV
Surface Mount
MSL 2 - 1 year
1
12@24V uA
2.8, 5.5 V
-40 to 85 °C
8SOIC
8
Single Supply
5 x 4 x 1.5 mm
Industrial
SOIC

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.9856
5000+
$0.9472
10000+
$0.9088
20000+
$0.8704
40000+
$0.8544