MP8103DK-LF-Z
Click image to enlarge
Manufacturer:MPS
Product Category:
Amplifiers & Comparators, Operational Amplifiers
Avnet Manufacturer Part #: MP8103DK-LF-Z
Secondary Manufacturer Part#: MP8103DK-LF-Z
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| 0.000002@5 uA | ||
| 5@5V mV | ||
| 82 dB | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 0.022@5V mA | ||
| 2.5 V | ||
| -40 to 85 °C | ||
| 8MSOP | ||
| 8 | ||
| Single | ||
| 3 x 3 x 0.85 mm | ||
| No | ||
| Rail to Rail Output | ||
| MSOP | ||
| 1.8V to 5.5V | ||
| General Purpose Amplifier | ||
| 0.2 MHz | ||
| 0.1@5V V/us | ||
| 88 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |