MP8102DJ-LF-Z
Click image to enlarge
Manufacturer:MPS
Product Category:
Amplifiers & Comparators, Operational Amplifiers
Avnet Manufacturer Part #: MP8102DJ-LF-Z
Secondary Manufacturer Part#: MP8102DJ-LF-Z
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| 0.000002@5 uA | ||
| 5@5V mV | ||
| 82 dB | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 0.01@5V mA | ||
| 3.3 V | ||
| -40 to 85 °C | ||
| 5TSOT-23 | ||
| 5 | ||
| Single Supply | ||
| 2.9 x 1.6 x 0.87 mm | ||
| No | ||
| Rail - Rail Output (RRO) | ||
| TSOT-23 | ||
| General Purpose Amplifier | ||
| 0.2 MHz | ||
| 0.1@5V V/us | ||
| 60 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |