PDP SEO Portlet

MP8102DJ-LF-P

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP8102DJ-LF-P
Secondary Manufacturer Part#: MP8102DJ-LF-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
0.000002@5V uA
5@5V mV
82 dB
Surface Mount
MSL 1 - Unlimited
1
0.01@5V mA
±6|5.5|±0.9|1.8|5 V
-40 to 85 °C
5TSOT-23
T/R
Single|Dual
0
Industrial
1.8V to 5.5V
General Purpose Amplifier
0.2 MHz
0.1@5V V/us
88 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.556
1000+
$0.542
2000+
$0.528
4000+
$0.514
8000+
$0.5