MP8101DJ-LF-Z
Click image to enlarge
Manufacturer:MPS
Product Category:
ICs, Amplifier ICs, Operational Amplifiers
Avnet Manufacturer Part #: MP8101DJ-LF-Z
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5 Pins | ||
| 1 Channel | ||
| General Purpose | ||
| 2 pA | ||
| null | ||
| 5 mV | ||
| null | ||
| -40 °C | ||
| Surface Mount | ||
| null | ||
| null | ||
| TSOT-23 | ||
| 85 °C | ||
| 400 Hz | ||
| 0.2 V/µs |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |