MP8101DJ-LF-P
OP Amp Single GP R-R O/P 5.5V 5-Pin TSOT-23 T/R
Click image to enlarge
Manufacturer:MPS
Product Category:
Amplifiers & Comparators, Operational Amplifiers
Avnet Manufacturer Part #: MP8101DJ-LF-P
Secondary Manufacturer Part#: MP8101DJ-LF-P
- RoHS 10 Compliant
- Tariff Charges
The MP8101 is a rail-to-rail output, operational amplifier in a TSOT-23 package. This amplifier provides 400KHz bandwidth while consuming an incredibly low 11µA of supply current. The MP8101 can operate with a single supply voltage as low as 1.8V.
Single Supply Operation: 1.8V to 5.5V TSOT23-5 Package 400KHz Gain Bandwidth 11µA Supply Current Rail-to-Rail Output Unity-Gain Stable Input Common Mode to Ground Drives Up to 1000pF of Capacitive Loads
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 °C | ||
| 0.000002@5V uA | ||
| 5@5V mV | ||
| 82 dB | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 0.02@5V mA | ||
| 5.5, 1.8, 5 V | ||
| -40 to 85 °C | ||
| 5TSOT-23 | ||
| 5 | ||
| Single Supply | ||
| 3 x 1.7 x 0.9 mm | ||
| 0 | ||
| Rail - Rail Output (RRO) | ||
| Industrial | ||
| TSOT-23 | ||
| General Purpose Amplifier | ||
| 0.4 MHz | ||
| 0.2@5V V/us | ||
| 88 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |