MP8049SDU-LF-Z
Audio Amp Speaker 4-CH Stereo 30W Class-D 40-Pin QFN T/R
Click image to enlarge
Manufacturer:MPS
Product Category:
Amplifiers & Comparators, Audio Power Amplifiers
Avnet Manufacturer Part #: MP8049SDU-LF-Z
Secondary Manufacturer Part#: MP8049SDU-LF-Z
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Class-D | ||
| Speaker | ||
| Single | ||
| Matte Tin | ||
| 260 °C | ||
| 8 Ohm | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 3.5@12V mA | ||
| 26, 5 V | ||
| -40 to 125 °C | ||
| 5500 mA | ||
| Single | ||
| 4-Channel Stereo | ||
| 40QFN | ||
| 40 | ||
| Single Supply | ||
| 5 x 5 x 0.95 mm | ||
| No | ||
| Extended Industrial | ||
| QFN | ||
| 5V to 26V | ||
| 0.1@8Ohm/6Ohm@1W % | ||
| 30x4@8Ohm W | ||
| -70 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |