PDP SEO Portlet

MP8046DF-LF-Z

Audio Amp Speaker 2-CH Stereo Class-D 20-Pin TSSOP EP T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP8046DF-LF-Z
Secondary Manufacturer Part#: MP8046DF-LF-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP8046 is a configurable full-bridge or dual channel half-bridge that can be configured as the output stage of a Class-D audio amplifier. Each channel can be driven independently as stereo single ended audio amplifiers, or driven complementary in a bridge tied load (BTL) audio amplifier configuration. The MP8046 features a low current shutdown mode, standby mode, input under voltage protection, current limit, thermal shutdown and fault flag signal output. Both channels of the driver interface with standard logic signals. The MP8046 is available in a 20-pin TSSOP (with Exposed Pad) package.

±5A Peak Current Output Up to 600kHz Switching Frequency Protected Integrated 165m? Power Switches 30ns Switch Dead Time All Switches Current Limited Internal Under Voltage Protection Internal Thermal Protection 2.4mA Operating Current Fault Output Flag Stereo Single Ended Output Power: 20W/Channel at 24V, 4? Load Bridge Tied Load Output Power: 40W at 24V, 8? Load

Technical Attributes

Find Similar Parts

Description Value
Class-D
Speaker
Differential
4 Ohm
Surface Mount
MSL 2A - 4 weeks
2.6@5V mA
28, 7.5, 20 V
-40 to 85 °C
5 A
Differential
2-Channel Stereo
20TSSOP EP
T/R
Single Supply
No
Industrial
7.5V to 28V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$2.464
5000+
$2.368
10000+
$2.272
20000+
$2.176
40000+
$2.136