PDP SEO Portlet

MP8040DN-LF-Z

Power Driver 8-Pin SOIC T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP8040DN-LF-Z
Secondary Manufacturer Part#: MP8040DN-LF-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP8040 is a general purpose, high frequency half bridge power driver capable of driving a 9A load. The device integrates both top and bottom N-Channel MOSFET power switches and is fully protected from both sourcing and sinking current by a preset cycle-by-cycle current limit. It has a wide input voltage range from 7.5V to 25V. The MP8040 features a low-current shutdown mode, input under-voltage protection, thermal shutdown, and fault flag signal output. It interfaces with standard logic signals and is available in a small 8-pin SOIC with exposed pad package.

±9A Peak Current Output ±4.25A Continuous Current Output Up to 1.2MHz Switching Frequency Protected Integrated Power 100m? Switches All Switches Current Limited Integrated Under-Voltage Protection Integrated Thermal Protection 2.5µA Standby Mode True 2-Quadrant Operation Sources and Sinks Current Fault Indicator Output

Technical Attributes

Find Similar Parts

Description Value
SOIC
8
-40 to 85 °C
5 x 4 x 1.52 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.1858
5000+
$1.1396
10000+
$1.0934
20000+
$1.0472
40000+
$1.02795