MP8030GQJ-P
Click image to enlarge
Manufacturer:MPS
Product Category:
Power Management, Drivers & Controllers, PoE - Power Over Ethernet Controllers
Avnet Manufacturer Part #: MP8030GQJ-P
Secondary Manufacturer Part#: MP8030GQJ-P
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 37 % | ||
| QFN-EP | ||
| 54 V | ||
| 32 | ||
| 125 °C | ||
| -40 °C | ||
| 3 mA | ||
| PD & POE Controller | ||
| IEEE 802.3af, 802.3at, 802.3bt | ||
| 51 W | ||
| 31.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |