MP8020GQV-P
Power Over Ethernet Controller 0V to 57V 2.7W 8.3V 18-Pin QFN T/R
- RoHS 10 Compliant
- Tariff Charges
MP8020GQV-P is an IEEE 802.3af/at/bt compliant, power over Ethernet (PoE), powered device (PD). The device supports all the functions of IEEE 802.3af/at/bt, including detection, 5-event classification, input current control, and an internal 100V hot-swap MOSFET. It provides configurable inrush current limiting during start-up and operation current limiting when the internal MOSFET is fully turned on. The GATE1 driver supports the use of an external low on resistance MOSFET for high-power design. A high power good signal enables the use of a downstream DC/DC converter. It also provides automatic maintain power signature functionality under light loads. An auxiliary power input detector (AUX) and GATE2 driver provide a smooth power switch from the power-sourcing equipment to an auxiliary wall adapter with low power loss. Application includes security camera, video and VoIP phones, WLAN access point, internet of things devices, pico base stations.
- Internal detection resistor, supports up to 71.3W powered device operation
- Internal hot-swap MOSFET for =51W design
- External MOSFET with GATE1 for 51W design
- Auxiliary power supply from 8.8V adapter, configurable current limit
- GATE2 N-channel MOSFET driver for adapter supply
- Automatic maintain power signature, PG and allocated power type indicators
- 150°C overtemperature protection (OTP)
- Operating junction temperature range from -40°C to +125°C
- QFN-18(3mmx5mm) package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 37 % | ||
| QFN-EP | ||
| 54 V | ||
| 18 | ||
| 125 °C | ||
| -40 °C | ||
| 3 mA | ||
| PD & POE Controller | ||
| IEEE 802.3af, 802.3at, 802.3bt | ||
| 71.3 W | ||
| 31.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |