MP8009GV-P
POE Controller 0V to 57V 5.7V 28-Pin QFN T/R
- RoHS 10 Compliant
- Tariff Charges
MP8009 is an integrated IEEE 802.3af/at PoE compliant powered device (PD) power supply converter. It includes a PD interface and a high-efficiency flyback/forward controller. The PD interface has all the functions of IEEE 802.3af/at, including detection, 1-event and 2-event classification, 120mA inrush current limit, 840mA operation current limit and a 100V hotswap MOSFET. The flyback/forward controller is specifically designed to be cost-effective. It is a space saving isolated solution with primary-side regulation (PSR) for flyback applications and high-efficiency secondary-side regulation for active clamped forward applications. It can be used in SSR flyback topologies. It provides hiccup protection for overload protection, short-circuit protection, overvoltage protection and thermal shutdown. It is available in a QFN-28 (4mmx5mm) package. Applications include IEEE 802.3af/at-compliant devices, security cameras, video telephones, WLAN access points, internet-of-things (IoT) devices.
- Compatible with 802.3af/at specifications
- 100V, 0.48ohm PD integrated pass switch
- 120mA PD inrush current, 840mA PD operation current limit
- Supports 8.5V auxiliary adapter supply
- Supports flexible topology design
- Primary and secondary side regulation (PSR) for flyback applications
- SSR for active clamp forward applications
- 2A GATE and 0.8A SYNC drivers
- 160mV switching current-sense limit
- EMI reduction with frequency dithering
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 70 % | ||
| 0 to 57 V | ||
| Matte Tin | ||
| 260 °C | ||
| 70 % | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 28 | ||
| 0, 57 V | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 5 mA | ||
| 2.1 A | ||
| 28QFN | ||
| 28 | ||
| IEEE 802.3af, IEEE 802.3at, IEEE | ||
| 4 x 5 x 0.95 mm | ||
| Extended Industrial | ||
| IEEE 802.3af/at | ||
| QFN | ||
| 250 kHz | ||
| 275 kHz | ||
| 31 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |