MP8009GV-C00X-Z
Manufacturer:MPS
Product Category:
Power Management, Drivers & Controllers, PoE - Power Over Ethernet Controllers
Avnet Manufacturer Part #: MP8009GV-C00X-Z
Secondary Manufacturer Part#: MP8009GV-C00X-Z
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 70 % | ||
| 0 to 57 V | ||
| Matte Tin | ||
| 260 °C | ||
| 70 % | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 28 | ||
| 2.5, 3.3 V | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 5 mA | ||
| 28QFN | ||
| 28 | ||
| 3.12 W | ||
| 4 x 5 x 0.95 mm | ||
| Extended Industrial | ||
| IEEE 802.3af/at | ||
| QFN | ||
| 250 kHz | ||
| 275 kHz | ||
| 5.7 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |