MP8009AGV-Z
Click image to enlarge
Manufacturer:MPS
Product Category:
Power Management, Drivers & Controllers, PoE - Power Over Ethernet Controllers
Avnet Manufacturer Part #: MP8009AGV-Z
Secondary Manufacturer Part#: MP8009AGV-Z
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 70 % | ||
| QFN-EP | ||
| Surface Mount | ||
| 57 V | ||
| 1 | ||
| 28 | ||
| 125 °C | ||
| -40 °C | ||
| PD Controller | ||
| IEEE 802.3af, 802.3at | ||
| 275 kHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |