PDP SEO Portlet

MP7782DF-LF-Z

Audio Amp Speaker 1-CH Mono 50W Class-D 20-Pin TSSOP EP T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP7782DF-LF-Z
Secondary Manufacturer Part#: MP7782DF-LF-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP7782 is a mono, 50W Class D Audio Amplifier. It is one of MPS’ second generation fully integrated audio amplifiers which dramatically reduces solution size by integrating four 180m? power MOSFETs in a space saving TSSOP20 package. The MP7782 utilizes a full bridge output structure capable of delivering 50W into 6? speakers. As in all other MPS Class D audio amplifiers, this device exhibits the high fidelity of a Class AB amplifier with an efficiency of 90%. The circuit is based on ADAMTM (Analog Digital Adaptive Modulation), MPS’ proprietary variable frequency modulation topology (patents pending) that delivers excellent PSRR, fast response time and operates on a single power supply.

  • 50W into 6? with VDD = 24V @10% THD+N
  • 90% Efficiency at 50W
  • Amplifies Full Audio Range with Low THD+N
  • THD+N = 0.06% @ 1W
  • 9.5V to 24V Supply Voltage Operation
  • Full Bridge Output Drive
  • 4 Integrated 180m? Switches
  • Turn-On / Turn-Off Click and Pop Suppression
  • Integrated Short Circuit Protection
  • Integrated Thermal Shutdown
  • Mute / Standby Mode
  • Thermally Enhanced 20-Pin TSSOP Package with Exposed Pad

Technical Attributes

Find Similar Parts

Description Value
Class-D
Speaker
Differential
Matte Tin
260
8 Ohm
Surface Mount
MSL 2A - 4 weeks
-40 to 85 °C
Differential
1-Channel Mono
20TSSOP EP
20
Single Supply
6.5 x 4.4 x 1.05 mm
TSSOP EP
9.5V to 24V
0.06@6Ohm@1W %
50x1@6Ohm W

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $: