MP7770GFR-Z
Audio Amp Speaker 1-CH Mono/2-CH Stereo 22W/108W Class-D 28-Pin TSSOP EPR T/R
Click image to enlarge
Manufacturer:MPS
Product Category:
Amplifiers & Comparators, Audio Power Amplifiers
Avnet Manufacturer Part #: MP7770GFR-Z
Secondary Manufacturer Part#: MP7770GFR-Z
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Class-D | ||
| Speaker | ||
| Single | ||
| Matte Tin | ||
| 260 °C | ||
| 8 Ohm | ||
| Surface Mount | ||
| MSL 2A - 4 weeks | ||
| 4@24V mA | ||
| 36, 9.5, 24 V | ||
| -40 to 125 °C | ||
| 8.5 A | ||
| Single | ||
| 1 x Mono BTL, 2 x Stereo | ||
| 28TSSOP EPR | ||
| 28 | ||
| Single Supply | ||
| 9.6 x 4.5 x 1.05 mm | ||
| No | ||
| Extended Industrial | ||
| TSSOP EPR | ||
| 0.03@8Ohm|0.04@8Ohm % | ||
| 0.02 MHz | ||
| 22x2@8Ohm|108x1@6Ohm W | ||
| -60 dB | ||
| 18.27 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |