PDP SEO Portlet

MP7752GF-Z

Audio Amp Speaker 2-CH Stereo 20W Class-D 28-Pin TSSOP EP T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP7752GF-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

5V to 18V Operation from a Single Supply ±5A Peak Current Output Output Power: 9.5W/Channel at 12V, 8? Load, 10%THD 15W/Channel at 16V, 8? Load, 10%THD 90% Efficiency with 8? Load, 10%THD, 1kHz, 12V Supply Voltage 240m? Power MOSFETs Start-UP/Shutdown Pop Elimination Short-Circuit Protection Circuits Inductorless Topology Advanced EMI performance All Switches Current Limited Internal Under-Voltage Protection Internal Thermal Protection TSSOP-28 EP Package Adjustable Power Limiter Automatic Shutdown with Zero Input Signal Detection Fault Output Flag

Technical Attributes

Find Similar Parts

Description Value
null
Surface Mount
null
2 Channels
null
125 °C
-40 °C
20x2@8Ohm
2 x Stereo
3.9 W
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 36 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
Need More?
USD $:
$ 2.1098
2500+
$2.1098
5000+
$2.0276
10000+
$1.9454
20000+
$1.8632
40000+
$1.82895
SubTotal:
$5,274.50