MP7751GF-Z
Click image to enlarge
Manufacturer:MPS
Product Category:
Amplifiers & Comparators, Audio Power Amplifiers
Avnet Manufacturer Part #: MP7751GF-Z
Secondary Manufacturer Part#: MP7751GF-Z
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Class-D | ||
| Speaker | ||
| Single | ||
| Matte Tin | ||
| 260 | ||
| 8 Ohm | ||
| 3900 mW | ||
| Surface Mount | ||
| MSL 2A - 4 weeks | ||
| 40@5V mA | ||
| -40 to 125 °C | ||
| 5 A | ||
| Differential | ||
| 2-Channel Stereo | ||
| 28TSSOP | ||
| 28 | ||
| Single Supply | ||
| 9.8 x 4.5 x 1.05 | ||
| No | ||
| Extended Industrial | ||
| TSSOP | ||
| 5V to 26V | ||
| 0.08@8Ohm@36W % | ||
| 36x2@8Ohm W | ||
| 60 dB | ||
| 36 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |